需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.460 (CNY15.2098) |
| 10+ | CNY9.780 (CNY11.0514) |
| 50+ | CNY8.870 (CNY10.0231) |
| 100+ | CNY7.850 (CNY8.8705) |
| 250+ | CNY7.380 (CNY8.3394) |
| 500+ | CNY7.080 (CNY8.0004) |
| 1000+ | CNY6.810 (CNY7.6953) |
| 2500+ | CNY6.620 (CNY7.4806) |
产品概述
NEX90230BPA-Q100F is a low-dropout (LDO) linear regulator designed for applications with input voltages of up to 40V. In battery-powered automotive applications, low IQ and ISHUT are critical for saving energy and extending battery life. Always-on systems require ultra-low IQ across an extended temperature range to ensure sustained operation when the vehicle ignition is off. In CAN-wake systems or certain sleep modes, maintaining an ultralow ISHUT is essential to minimize battery consumption even when the system is in sleep or disabled mode. The device features integrated protections for short circuit, over-current, and thermal shutdown. Typical applications include body control modules (BCM), automotive lighting, automotive head units and cluster, telematics control units, EV/HEV power train.
- AEC-Q100 qualified for automotive applications
- 5V output voltage
- Input voltage range from 5.5 to 40V at fixed 5V output, IOUT = 1mA, Tamb = -40°C to +125°C
- Output accuracy is 2% max at VIN = 4.5-40V (VOUT = 3.3V),VIN = 6-40V (VOUT = 5V), IOUT = 100-300mA
- Output current is 300mA max at VIN = VOUT + 1V, Tamb = -40°C to +125°C
- 60dB typ power-supply ripple rejection at VIN = 13.5V, Vripple = 0.5Vpp, IOUT = 10mA, freq = 100Hz
- Power-good delay time is 110µs typ (PG pin from high state to low state)
- Output capacitor ESR requirements is 2ohm maximum
- HTSSOP8 package
- Temperature range (TJ) from -40°C to +150°C
技术规格
固定
40V
5V
-
300mA
表面安装
8引脚
125°C
No SVHC (25-Jun-2025)
3V
1输出
-
正向输出
460mV
HTSSOP
-40°C
5V 300mA LDO Voltage Regulators
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

