Curiosity Development Platforms are built to simplify and accelerate the embedded design cycle from initial evaluation to fully functional prototyping. Designed for engineers, makers, and educators, these platforms provide a cost effective and scalable entry point into 8bit, 16bit, and 32bit MCU development, fully integrated with the MPLAB® Development Ecosystem.
The Curiosity Development Boards offers feature rich, ready-to-deploy development boards ideal for rapid prototyping, making them a solid choice for developers looking for out-of-the-box functionality, robust I/O access, and easy expansion via mikroBUS™, Grove, and other interfaces.
Curiosity Nano Development Platform, on the other hand, introduces a compact, modular platform optimized for portability, architecture exploration, and fast iteration. With onboard debugging capabilities comparable to MPLAB® PICkit™ 4, seamless compatibility with the Curiosity Nano Base, and support for a wide range of Microchip MCU families, Curiosity Nano empowers developers to evaluate, test, and prototype across architectures with minimal hardware overhead.
Whether you need a fully integrated board for quick deployment or a flexible platform for architecture evaluation, the Curiosity portfolio provides the tools to innovate faster and smarter.
Curiosity Boards – Full-Featured Development Platforms:
- Cost-effective, feature rich rapid prototyping
- Direct integration with MPLAB® Development Ecosystem
- Ideal for first-time users to professional embedded developers
- Easy to expand with mikroBUS™, Grove and other add-on interfaces
Curiosity Nano – Compact & Modular Development
- Pocket-sized boards with PIC®, AVR®, SAM MCUs, or dsPIC33C DSCs and configurable peripherals
- Integrated debugger comparable to MPLAB® PICkit™4- no external tools required
- Evaluate and switch between multiple MCU architectures with ease
- Compatible with Curiosity Nano Base featuring three mikroBUS™ sockets
- Expand quickly using a wide range of Click boards™ from MIKROE

Curiosity Development Board Portfolio
Click Here to explore Interactive Portfolio
Development platforms
8bit Curiosity Boards
Microchip Curiosity 8-Bit Development Board supports Microchip 8-pin, 14-pin, and 20-pin 8-bit PIC® Microcontrollers. The Curiosity Board features dual-row expansion headers on either side of the MCU socket, offering flexibility of connectivity to all pins on the PIC MCUs. These boards leveraging MPLAB® X and ready for IoT, they feature onboard debugging, Core Independent Peripherals (CIPs), user interface options, and mikroBUS™ expansion support—making them the perfect starting point for your next embedded design.

Features
- Supports 8-pin, 14-pin, and 20-pin 8-bit PIC Microcontrollers with low voltage programming capability
- Integrated Programmer/Debugger with USB Interface
- Integrates seamlessly with MPLAB X IDE and Code Configurator
- Various user interface options - mTouch button, analog potentiometer, and physical switches
- Mikrobus™ support with over 100 MikroElectronika Click™ add-on boards available
- RN4020 Bluetooth module footprint
Explore 8bit Curiosity Boards
DM164137, DM164136, EV73J36A, EV75S16A, EV59F82A, EV58G97A, EV06M52A,
EV35F40A, EV72J15A, EV14L29A, EV53Z50A, EV73T25A, EV01E86A, EV01G21A
16bit Curiosity Boards
Microchip’s 16-bit Curiosity Development Boards – a cost-effective, fully integrated platform designed for rapid prototyping and application development using PIC24 and dsPIC33 families. Whether you're targeting low-power IoT, motor control, sensor interfacing, or USB and LCD-based applications, these boards provide a seamless experience with built-in programmer/debugger, support for MPLAB® X IDE, and access to add-on Click boards™.

Features
- Supports 16-bit PIC24 and dsPIC33 Microcontrollers for low-power and high-performance applications
- Integrated programmer/debugger with USB interface – no additional hardware required
- Seamless integration with MPLAB® X IDE, MPLAB Xpress, and MPLAB Code Configurator (MCC)
- Core Independent Peripherals (CIPs) for advanced hardware control with minimal CPU overhead
- On-board user interface options including LEDs, pushbuttons, potentiometers, and segmented LCD
- mikroBUS™ interface for Click board™ support enables rapid expansion and prototyping
- USB 2.0 Full-Speed Host/Device/OTG support available on select PIC24 GU-series boards
- Available ADCs, DACs, op amps, comparators, and high-speed PWM for motor control and sensor interfacing
- Ideal for applications in IoT, battery-powered devices, motor control, industrial, and automotive designs
Explore 16bit Curiosity Boards
32-bit Curiosity Boards
Microchip's Curiosity development boards are fully integrated, 32-bit development platforms featuring the high-performance, cost-effective platform for rapid prototyping and IoT design. Featuring PIC32CK, PIC32CM, PIC32MX, PIC32MM and PIC32MZ MCUs, these boards integrate on-board debugging, connectivity (USB, Bluetooth, Ethernet), low-power features, and user-friendly interfaces—ideal for makers, engineers, and first-time developers.

Features
- Supports high-performance PIC32MX, PIC32MZ, and ultra-low power PIC32MM 32-bit MCUs
- Integrated Programmer/Debugger (PKOB) – no external hardware required
- Seamless compatibility with MPLAB X IDE, MPLAB Code Configurator, and XC32 compiler
- On-board connectivity options – USB, Bluetooth (v4.2/LE), and Ethernet PHY support
- Flexible user interface – RGB LEDs, push buttons, mTouch® capacitive sensing, and analog potentiometers
- MikroBUS™ interface for Click™ board expansion
- Low-power sleep modes with RAM retention as low as <500 nA
- Audio I/O expansion with X32 headers and optional codec daughter cards (e.g., AK4642EN)
- Compact prototyping area and full access to MCU I/O via female headers
- Ideal for rapid prototyping, IoT applications, and secure embedded designs
Explore 32bit Curiosity Boards
DM320103, DM320209, DM320104, DM320101, DM320107, DT100113,
EV14C17A, EV44P93A, EV33A17A, EV81X90A, EV80P12A, EV12U44A,
EV76R77A, EV15N46A, EV06X38A, EV09H35A, EV51S73A, EV16W43A,
Curiosity Nano Development Platform
A compact, cost-effective, and from concept to prototype. Featuring a wide range of 8-bit, 16-bit, and 32-bit (PIC®, AVR®, SAM MCUs, and dsPIC33C DSCs), it offers built-in debugging and seamless expansion via mikroBUS™ sockets. Perfect for rapid prototyping and evaluating different architectures, it's the ideal toolset to accelerate innovation.

Features
- Pocket-sized boards Include a PIC, AVR or SAM MCU or dsPIC33C DSCs with configurable on-chip peripherals for customizing your innovative designs
- On-board debugging capabilities are equivalent to those of the MPLAB® PICkit™ 4 In-Circuit Debugger
- Seamless integration with MPLAB® X IDE and MPLAB Code Configurator
- Compatible with Curiosity Nano Base for Click boards™ with mikroBUS™ and Xplained Pro expansion sockets
- Easy add-on support with 100+ MikroElektronika Click™ boards for sensors, connectivity, and interface modules
- Ideal for rapid prototyping—from concept to prototype—with minimal setup and cost
8bit Curiosity Nano Boards4
DM320115, DM080103, DM080104, DM164151, DM164148, DM164144,
DM182028, DM182029, DM164150, DM182030, EV35L43A,
EV75S16A, EV72Y42A, EV66E56A, EV09Z19A, EV70C97A, EV26Q64A
16bit Curiosity Nano Boards
32bit Curiosity Nano Board
DM320119, EV29G58A, EV41C56A, EV10N93A, EV76S68A