打印页面
3,950 有货
需要更多?
3,950 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY0.983 (CNY1.1108) |
| 500+ | CNY0.809 (CNY0.9142) |
| 1000+ | CNY0.740 (CNY0.8362) |
| 2000+ | CNY0.660 (CNY0.7458) |
| 4000+ | CNY0.580 (CNY0.6554) |
包装规格:单件(切割供应)
最低: 10
多件: 10
CNY11.70 (CNY13.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MURATA
制造商产品编号GQM1875C2E5R6CB12D复制
制造商标准货期28 周
库存编号4791582
产品范围GQM Series
技术数据表
电容5.6pF
额定电压250V
产品范围GQM Series
电容公差± 0.5pF
工作温度最高值125°C
电容封装类型0603 [1608公制]
汽车质量标准AEC-Q200
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
GQM1875C2E5R6CB12D is a GQM series, high Q and high power chip multilayer ceramic capacitor for consumer electronics & industrial equipment. This capacitor is ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation.
- 5.6pF capacitance and ±0.25pF capacitance tolerance
- 0603 (1608 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 250V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High Q and low ESR at VHF, UHF, microwave
- Can be used for tight tolerance
- High frequency capacitor ideal for PA design of base stations
- Ideal for base stations of mobile communication devices and temp compensation of related modules
技术规格
电容
5.6pF
产品范围
GQM Series
工作温度最高值
125°C
汽车质量标准
AEC-Q200
额定电压
250V
电容公差
± 0.5pF
电容封装类型
0603 [1608公制]
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000225

![MURATA GQM1875C2E5R6CB12D 射频电容, 5.6 pF, 250 V, GQM Series, ± 0.5pF, 125 °C, 0603 [1608公制]](https://www.element14.cn/productimages/standard/en_GB/4791317-40.jpg)