需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY743.880 (CNY840.5844) |
| 5+ | CNY668.710 (CNY755.6423) |
| 10+ | CNY649.420 (CNY733.8446) |
产品概述
The 812012 is a Solder Wire made of lead-free alloy. Multicomp Type 400 is designed for users who require a halide-free formulation. The remaining products in the range contain higher halide levels to maximise soldering power Multicomp Type 400, 505 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of the Multicomp Type 400, 505 and 511 products may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. All are available in alloys conforming to national and international standards, including lead free alloys.
- Mildly activated no-clean flux
- Halide free version-Type 400
- Mild odour
- Fast soldering-range of activities to suit all applications
- Clear residues
- Good spread on copper, brass and nickel
- Heat stable-low spitting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
注释
Lead Free. Material Composition: 97.1% Tin, 2.6% Silver, 0.3% Copper. Resin based flux, halide activated, low activation level
技术规格
无铅
97.1, 2.6, 0.3 Sn, Ag, Cu
0.039"
250g
Multicomp Type 505 Solder Wire
无清洁和松香
1mm
217°C
8.818oz
No SVHC (14-Jun-2023)
812012 的替代之选
找到 1 件产品
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书