打印页面
26 有货
需要更多?
26 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY368.790 (CNY416.7327) |
| 5+ | CNY331.220 (CNY374.2786) |
| 10+ | CNY322.900 (CNY364.877) |
| 25+ | CNY310.560 (CNY350.9328) |
包装规格:卷 1
最低: 1
多件: 1
CNY368.79 (CNY416.73 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MULTICOMP
制造商产品编号509-0611复制
库存编号5090611
技术数据表
含铅/无铅无铅
焊剂类型无清洁和松香
焊料合金99.3, 0.7 Sn, Cu
外径 - 公制0.9mm
外径 - 英制0.035"
熔点227°C
重量 - 公制250g
重量 - 英制8.818oz
产品范围Multicomp Type 511 Solder Wire
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
Multicomp Typ 511 solid fluxes for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. They are also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Multicomp flux cored solder wires provide fast soldering on copper and brass surfaces as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
- Contains multiple cores of rosin based flux
- Pale coloured residues do not require cleaning
- Extra wetting ability for faster soldering
- For all general purpose lead-free electronic assembly and re-work applications
- Complies with all lead-free legislative requirements
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
注释
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Resin based flux, halide activated, normal activation level
技术规格
含铅/无铅
无铅
焊料合金
99.3, 0.7 Sn, Cu
外径 - 英制
0.035"
重量 - 公制
250g
产品范围
Multicomp Type 511 Solder Wire
焊剂类型
无清洁和松香
外径 - 公制
0.9mm
熔点
227°C
重量 - 英制
8.818oz
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
509-0611 的替代之选
找到 2 件产品
相关产品
找到 8 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.26