打印页面
图片仅用于图解说明,详见产品说明。

2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,841.600 (CNY4,341.008) |
| 5+ | CNY3,361.400 (CNY3,798.382) |
包装规格:每个
最低: 1
多件: 1
CNY3,841.60 (CNY4,341.01 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The SPC24553 is a Coax Crimp and Strip Tool Kit features rugged foam-lined case. Ratchet action with auto release with completed crimping. The ratchet handle is made from high-carbon heat-treated stamped steel. The coaxial stripper is made from die-cast zinc.
- SPC24553 - Crimps most coaxial connectors and contacts
- SPC12815 - Smooth and rapid die closure
- SPC12815 - Disengagement lever for quick release
- SPC12815 - Simple adjustment for die size and pressure requirements
- SPC23775 - Adjustable SK-5 blade
- SPC23775 - Two or three step stripping
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
内容
1 SPC12815 Crimp tool handle, 10 Interchangeable die sets (Hex 0.042" to 0.429"), 1 SPC23775 Coaxial stripping tool with adjustable blades and Rugged foam-lined case.
注释
3 Years Manufacturer Warranty.
技术文档 (1)
SPC24553 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):1.967231