打印页面
图片仅用于图解说明,详见产品说明。

9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY324.220 (CNY366.3686) |
| 5+ | CNY289.280 (CNY326.8864) |
| 10+ | CNY273.260 (CNY308.7838) |
| 25+ | CNY267.980 (CNY302.8174) |
包装规格:每个
最低: 1
多件: 1
CNY324.22 (CNY366.37 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号PCL8010/B复制
制造商标准货期13 周
库存编号1826447
技术数据表
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The PCL8010/B is a 140mm Universal Bench Work Holder suitable for holding small and odd shaped parts. It is a really useful tool which is ideal for holding small and odd-shaped parts for filing, painting, engraving, sawing and shaping. The four steel pins can be placed anywhere around the head and are also useful for bending and forming wire around. The handles can be removed and the head can then be locked in a bench vice. It is an excellent support tool for holding odd shapes and smaller components.
- Comes with 8 steel pins which can be positioned as required around the head
- Also good for wire bending and forming
- Can be used hand held or head can be removed and used on bench vice
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
注释
3 Years Manufacturer Warranty.
技术规格
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
PCL8010/B 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.8