打印页面
图片仅用于图解说明,详见产品说明。

10,895 有货
需要更多?
10,895 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.810 (CNY2.0453) |
| 10+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.784 (CNY0.8859) |
包装规格:每个
最低: 5
多件: 5
CNY9.05 (CNY10.23 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
P6KE39CA+ 的替代之选
找到 7 件产品
产品概述
The P6KE39CA from Multicomp Pro is a P6KE series bidirectional transient voltage suppressor in DO-15 package. It has low leakage current, excellent clamping capability and low zener impedance. The device exceeds environmental standards of MIL-STD-19500. The leads are pure tin plated and solderable per MIL-STD-202, method 208.
- UL94-V0 rated moulded plastic case
- Minimum peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 39V
- Peak forward surge current of 100A (8.3ms single half sine wave super imposed on rated load
- Steady state power dissipation (PM(AV)) of 5W at TL = 75°C
- Operating temperature range from -55°C to +150°C
- Reverse stand-off voltage (VR) of 33.3V and maximum reverse leakage current (IR) of 5µA
- Breakdown voltage (VBR) of 37.1V (minimum), 41V (maximum) and test current ( IT) of 1mA
- 53.9V maximum clamping voltage (Vc) and 11.2A maximum peak pulse (Ipp) current
- Less than 5ns fast response time from 0V to VBR and 0.1mV/°C maximum voltage temperature variation
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
产品范围
P6KE
反向关断电压
33.3V
二极管封装类型
DO-204AC
最小击穿电压
37.1V
峰值脉冲功率耗散
600W
二极管安装
通孔安装
TVS极性
双向
最大钳位电压
53.9V
针脚数
2引脚
最大击穿电压
41V
工作温度最高值
150°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000391
