![MULTICOMP PRO MT15B104K160CT 多层陶瓷电容器, 表面贴装, 0.1 µF, 16 V, 0402 [1005 公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY0.154 | CNY1.54 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.154 (CNY0.174) |
| 100+ | CNY0.116 (CNY0.1311) |
| 500+ | CNY0.088 (CNY0.0994) |
| 2500+ | CNY0.075 (CNY0.0848) |
| 5000+ | CNY0.068 (CNY0.0768) |
| 数量 | 价钱 (含税) |
|---|---|
| 10000+ | CNY0.051 (CNY0.0576) |
| 50000+ | CNY0.047 (CNY0.0531) |
产品信息
产品概述
Automotive capacitors series (MT) multilayer ceramic capacitors (MLCC). MLCC MT series with outstanding reliability and quality designed for automotive application. These automotive grade MLCCs are critically tested in accordance with AEC-Q200 specification to guarantee stable operation during safety concerned mission in harsh environment. MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MT series MLCC is made by X7R dielectrics and which provides product with high electrical precision, stability and reliability. Besides, MT series MLCC is tighten controlling in quality in line to assure quality performance in automotive applications. Typically used for navigation and information equipments, for entertainment equipments, for comfortable equipments and for automotive electronic equipments.
- Meets AEC-Q200 requirement
- High capacitance in given case size
- Capacitor with lead-free termination (pure Tin)
- High reliability design with severe quality controls
技术规格
0.1µF
0402 [1005 公制]
X7R
1.02mm
环绕
125°C
MSL 1 -无限制
16V
± 10%
MC MT X7R Series
0.5mm
-55°C
AEC-Q200
No SVHC (27-Jun-2024)
技术文档 (1)
MT15B104K160CT 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
