
在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.040 (CNY64.4552) |
| 3+ | CNY51.550 (CNY58.2515) |
| 15+ | CNY47.900 (CNY54.127) |
| 50+ | CNY44.700 (CNY50.511) |
产品概述
Introducing MPP12-6B205MM1CAS05L03 our subminiature, sealed, red-illuminated off-on type pushbutton switch, designed to meet the demands of compact electronic devices requiring precise and reliable control. With a sleek and low-profile design, this switch offers seamless integration into any application. Its sealed construction ensures durability and protection against environmental factors such as dust and moisture, making it ideal for use in challenging conditions. Featuring a tactile response for enhanced user feedback, this switch provides smooth operation and long-lasting performance. Trust our subminiature, sealed, round-flat pushbutton switches for your next project's control needs.
- Off-(on) switch function
- Red-illuminated pushbutton switch
- Simple installation process, facilitating quick and hassle-free integration
- Engineered with high-quality materials, this switch is built to last
- Offer protection against dust, moisture, and other contaminants
- Withstand harsh environments with sealed construction
内容
x1 Push button switch, 17.50 dia.
注释
Superior water & dustproof product with IP68 degree of protection.
技术规格
MP Pushbutton Switches Round-Flat
SPST
圆形扁平
400mA
200mA
IP68
焊片
-
13.6mm
关-(开)
黄色
32V
50V
面板安装
红色
Lead (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
