需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,588.900 (CNY4,055.457) |
产品信息
产品概述
MP730657 from Multicomp Pro is a 60000 counts 4 5/6 digits, handheld auto-range true RMS intelligent multimeter. The overall circuit is designed with LSI ADC as the core. It can be used to measure the parameters such as AC voltage and DC voltage, AC and DC current, resistance, conductance, diode, continuity, capacitance, temperature and pulse width. The device also features data hold, maximum/minimum/average measurement, comparison measurement, relative measurement, peak detection, trends capture and data record/readback as many as 20,000 pieces.
- 60000 display count
- Auto/manual range
- 100kHz bandwidth
- AC+DC/continuity buzzer
- 1KHz low pass filter
- dBV/dBm
- Dual temperature measurement - T1, T2, T1-T2, T2-T1
- Relative mode
- Data time display/data comparison
- Backlight adjustment
- Analog bar graph/USB interface
- Mis-plug alarm
- Input protection
- Rechargeable battery
- ≥10MΩ input impedance for DCV
- Li-ion battery: 7.4V 2200mAh
- 3.5" 64K colour TFT display (320x240)
- Device dimension is 225mm x 103mm x 59mm
- Device weight is 638.6g
内容
Digital datalogging multimeter, Operating instructions, Test leads (1x pair), K-type temperature probes (2x), Temperature connector, Charging adaptor, Charging connector, USB cable, Cloth bag.
警告
When the meter detects the voltage <gt/>30V or overload (0L), the danger symbol will display as a warning for potential hazardous voltage.
注释
When the meter works at a voltage 3V (rms) in AC, 42V (peak) in AC or over 6V in DC, special care should be taken for there is danger of electric shock.
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

