打印页面
可订购
制造商标准交货时间:4 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 120+ | CNY457.200 (CNY516.636) |
包装规格:每个
最低: 120
多件: 120
CNY54,864.00 (CNY61,996.32 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
MP730654 from Multicomp Pro is a 2000 count handheld digital multimeter. This model can measure DC & AC voltage, DC & AC current, resistance, capacitance, diode, frequency and continuity.
- 30 ranges for function selection
- Over-range display; '1'
- 19999 display count
- Fast acting fuse protection for current ranges; 200mA and 10A
- Full range overload protection
- Auto power-off
- Temperature range - working 0°C to 40°C (32°F to 104°F), storage -10°C to 50°C (14°F to 122°F)
- Low battery indication on upper left corner of LCD
- Device dimension is 186mm x 91mm x 39mm
- Device weight is 300g
内容
Digital multimeter, Test leads (pair), Operating Instructions.
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90303200
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.226796

