打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号MP-ADA-SB-1000V-BL复制
制造商标准货期22 周
库存编号4661693
您的零件号
可订购
制造商标准交货时间:22 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY77.810 (CNY87.9253) |
| 10+ | CNY63.070 (CNY71.2691) |
| 25+ | CNY55.610 (CNY62.8393) |
| 50+ | CNY50.780 (CNY57.3814) |
| 100+ | CNY47.690 (CNY53.8897) |
包装规格:每个
最低: 1
多件: 1
CNY77.81 (CNY87.93 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP-ADA-SB-1000V-BL复制
制造商标准货期22 周
库存编号4661693
技术数据表
配件类型4mm 香蕉插座至自由线端适配器
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The Multicomp Pro Screw Terminal Flexible Test Adapter is a 1000V CAT III-rated solution designed for safe and reliable electrical testing in confined or hard-to-reach spaces. Featuring a 2.50mm² solid copper core (1.7mm O/D) and a shrouded 4mm banana socket, it enables secure connection to test equipment. The adapter is screwed directly into terminal blocks and remains flexible for ease of access. A built-in protective finger guard ensures safe handling during live testing. Suitable for both temporary tests and long-term installation for periodic measurements.
- 1000V CAT III adaptor for screw terminal block
- Adaptor made of a flexible insulated shaft to connect to screw terminal blocks and a 4mm banana female terminal
- Durable connection. Several days, months, etc.
- Connects to screw terminal blocks compliant with 2,50mm² (approx. AWG13) rigid copper cables.
- 1000 V CAT III / 600 V CAT IV, reinforced insulation
- Black, Red, Yellow, Green, Blue, White, Brown Gray
技术规格
配件类型
4mm 香蕉插座至自由线端适配器
产品范围
Multicomp Pro Flexible Test Adapters
适用于
用于电能质量分析仪、万用表、示波器和特殊台式仪表的螺丝接线板
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
税则号:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.01