打印页面
图片仅用于图解说明,详见产品说明。

193 有货
需要更多?
193 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY133.300 (CNY150.629) |
| 5+ | CNY117.460 (CNY132.7298) |
| 10+ | CNY111.640 (CNY126.1532) |
| 25+ | CNY103.180 (CNY116.5934) |
| 50+ | CNY98.540 (CNY111.3502) |
| 100+ | CNY96.350 (CNY108.8755) |
| 150+ | CNY94.260 (CNY106.5138) |
| 250+ | CNY92.260 (CNY104.2538) |
包装规格:每个
最低: 1
多件: 1
CNY133.30 (CNY150.63 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MOD-09-F复制
制造商标准货期38 周
库存编号2216761
技术数据表
转换自D-sub9位 插座
转换至螺丝式10路端子块
额定电流-
额定电压-
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The MOD-09-F is a 10P9C D-sub Terminal Block with green body. This D-subminiature connector module is used in industrial control as a connecting interface between electronic and conventional components. They serve as the signal conversion from D-sub to screw connection. The D-sub Connector module provides user a convenient, quickly installed and easily replaced input/output platform for all common PLC's. The standard module offers 9 connections in female connector type to fit different application. Customer specified design will be accepted for particular requirement. The modules can be mounted on standard mounting rails TS15, TS32 and TS35.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
转换自
D-sub9位 插座
额定电流
-
产品范围
-
转换至
螺丝式10路端子块
额定电压
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.085