打印页面
2 有货
8,000 您现在可以预订货品了
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY5.510 (CNY6.2263) |
| 100+ | CNY4.270 (CNY4.8251) |
| 500+ | CNY3.800 (CNY4.294) |
| 2500+ | CNY3.480 (CNY3.9324) |
| 4000+ | CNY3.240 (CNY3.6612) |
| 8000+ | CNY3.040 (CNY3.4352) |
| 40000+ | CNY2.850 (CNY3.2205) |
| 80000+ | CNY2.760 (CNY3.1188) |
包装规格:每个
最低: 10
多件: 10
CNY55.10 (CNY62.26 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MCAS809535-560U复制
制造商标准货期36 周
库存编号9253548
产品范围MCAS Series
技术数据表
产品范围MCAS Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The MCAS809535-560U is a 500mA Differential Mode Choke Coil with Ni-Zn ferrite core and phenolic base. It has a plastic carrier for ease of PCB mounting. This has a range of compact data line filters employing a high performance toroidal core.
- Unique configuration
- Ideal for EMI filters
- Highly accurate dimensions and taped for automatic inserting
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
注释
Inductance is measured with WK3260A Meter or equivalent test equipment and ▒35% tolerance of inductance.
技术规格
产品范围
MCAS Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000499