打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY50.180 (CNY56.7034) |
| 10+ | CNY42.410 (CNY47.9233) |
| 50+ | CNY39.120 (CNY44.2056) |
| 100+ | CNY35.930 (CNY40.6009) |
| 200+ | CNY34.190 (CNY38.6347) |
包装规格:每个
最低: 1
多件: 1
CNY50.18 (CNY56.70 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The PLUG,UHF CRIMP RG58/UR43/76 is a straight UHF Coaxial Plug with nickel-plated brass contact. This coaxial plug is suitable for RG58, RG58A and RG141A cable. It features crimp termination, PTFE insulation and 300MHz maximum frequency.
- Brass crimp ferrule
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
SVHC(高度关注物质)
Lead (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.01551