打印页面
图片仅用于图解说明,详见产品说明。

85 有货
15 您现在可以预订货品了
17 件可于 3-4 个工作日内送达(新加坡 库存)
68 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY158.380 (CNY178.9694) |
| 3+ | CNY146.010 (CNY164.9913) |
| 5+ | CNY126.350 (CNY142.7755) |
| 10+ | CNY111.520 (CNY126.0176) |
| 15+ | CNY109.340 (CNY123.5542) |
| 50+ | CNY107.240 (CNY121.1812) |
| 100+ | CNY105.060 (CNY118.7178) |
| 150+ | CNY102.870 (CNY116.2431) |
包装规格:1 每套
最低: 1
多件: 1
CNY158.38 (CNY178.97 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
HS2:1KIT heat shrink tubing kit includes 180 pieces of 2:1 heat shrink tubing in various sizes, lengths, and colours, designed to provide effective insulation and protection for electrical connections. With options in 50mm and 70mm lengths and a selection of popular diameters, this kit is perfect for both professional and DIY projects. Five different colours available, allowing for color-coded organization of wiring and connections for easy identification. Comes with a storage case to keep the tubing organized and easily accessible, making it ideal for home, workshop, or professional use.
- 180 piece with multiple lengths (50mm, 70mm) and diameters, ensuring right size for any application
- Provides a snug fit around wires and connectors, ensuring a secure and reliable insulation
- Made from high-quality heat shrink material
- Offers excellent resistance to abrasion and environmental conditions
技术文档 (1)
HS2:1KIT 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.3