打印页面
871 有货
600 您现在可以预订货品了
871 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY39.760 (CNY44.9288) |
| 10+ | CNY30.720 (CNY34.7136) |
| 25+ | CNY27.060 (CNY30.5778) |
| 50+ | CNY24.130 (CNY27.2669) |
| 100+ | CNY21.120 (CNY23.8656) |
| 250+ | CNY20.660 (CNY23.3458) |
| 500+ | CNY20.300 (CNY22.939) |
| 1000+ | CNY19.840 (CNY22.4192) |
包装规格:每个
最低: 1
多件: 1
CNY39.76 (CNY44.93 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The HS119 1.2M from Pro-Power is a Semi-Rigid, Adhesive Lined, Black Polyolefin Heat Shrink Tubing. This splash- and moisture-resistant covering offers rugged protection against abrasion, vibration and flexing.
- Adhesive lined black polyolefin heat shrink tubing
- Splash- and moisture-resistant
- Rugged protection against abrasion, vibration and flexing
- Excellent strain relief and insulation of weak points
- Shrink ratio 3:1
- Operating temperature range -55°C to 125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术文档 (1)
HS119 1.2M 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.043318