打印页面
图片仅用于图解说明,详见产品说明。

566 有货
400 您现在可以预订货品了
566 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY33.670 (CNY38.0471) |
| 15+ | CNY22.480 (CNY25.4024) |
| 25+ | CNY18.750 (CNY21.1875) |
| 100+ | CNY15.290 (CNY17.2777) |
| 150+ | CNY12.020 (CNY13.5826) |
| 250+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY11.560 (CNY13.0628) |
| 1500+ | CNY11.290 (CNY12.7577) |
包装规格:每个
最低: 1
多件: 1
CNY33.67 (CNY38.05 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The HS115 1.2M Pro-Power Semi-Rigid, Adhesive Lined, Black Polyolefin Heat Shrink Tubing has a shrink ratio of 3:1 and shrink temperature of 110°C. Provides a splash-resistant, moisture-resistant covering. Protects against abrasion, vibration and flexing. Ideal strain relief and insulation of weak points.
- Semi-rigid, adhesive lined Black PO heat shrink tubing
- Resistant to moisture
- Rugged protection against abrasion
- Operating temperature range -55°C to 125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术文档 (1)
HS115 1.2M 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.014969