
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY27.210 | CNY27.21 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.210 (CNY30.7473) |
| 10+ | CNY25.980 (CNY29.3574) |
| 25+ | CNY24.160 (CNY27.3008) |
| 50+ | CNY22.730 (CNY25.6849) |
| 100+ | CNY21.280 (CNY24.0464) |
| 250+ | CNY20.190 (CNY22.8147) |
| 500+ | CNY14.470 (CNY16.3511) |
| 1000+ | CNY14.380 (CNY16.2494) |
产品信息
产品概述
MPQ9840 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution that achieves 3.5A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The switching frequency can be programmed or synchronized to an external clock in the range of 350KHz to 2.5MHz. The synchronous operation and ultralow 14μA sleep mode quiescent current provide high efficiency over the output current load range, allowing the MPQ9840 to be used in a variety of step-down applications in automotive input environments and battery-powered applications. Peak-current-mode operation provides fast transient response and eases loop stabilization. The excellent low dropout performance allows the MPQ9840 to be used in high duty cycle applications. The MPQ9840 is available in a space-saving QFN-16 (3mmx4mm) package. Typically used in automotive and industrial power system.
- 2μA low shutdown supply current, 14μA no-load quiescent current
- Internal 125mohm high-side and 55mohm low side MOSFET
- Power good (PG) output, external soft start (SS)
- 80ns minimum on time
- Selectable forced CCM and AAM
- Hicc-up overcurrent protection (OCP)
- Short circuit protection (SCP) and thermal shutdown
- An open-drain power good (PG) signal indicates when the output is within 10% of its nominal voltage
- AEC-Q100 Grade 1 qualified
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
固定
同步降压 (降压)
36V
3.5A
16引脚
5V
-
2.5MHz
-40°C
-
MSL 1 -无限制
WFQFN
2.5MHz
1输出
3.3V
3.5A
WFQFN
表面安装
5V
-
-
125°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
