
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY48.100 | CNY48.10 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY48.100 (CNY54.353) |
| 10+ | CNY35.310 (CNY39.9003) |
| 25+ | CNY32.920 (CNY37.1996) |
| 50+ | CNY30.940 (CNY34.9622) |
| 100+ | CNY28.940 (CNY32.7022) |
| 250+ | CNY27.500 (CNY31.075) |
| 500+ | CNY24.600 (CNY27.798) |
| 1000+ | CNY20.510 (CNY23.1763) |
产品信息
产品概述
MPQ4345GLE-5-AEC1-P is a 36V, 2A, ultra-low quiescent current, synchronous step-down converter with a 350KHz to 2.5MHz configurable frequency and an integrated internal high-side MOSFET (HS-FET) and low side MOSFET (LS-FET). The device provides up to 2A of highly efficient output current (IOUT) with fixed-frequency, zero-delay pulse-width modulation (PWM) control to optimize transient response. The wide 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance accommodate a variety of step-down applications in automotive input environments. A 1μA quiescent current (IQ) in shutdown mode allows the device to be used in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce switching and gate driving losses. Typical applications are automotive clusters, automotive infotainment, advanced driver assistance systems (ADAS), industrial power systems.
- AEC-Q100 grade 1 qualified
- Designed for automotive applications, zero-delay pulse-width modulation (PWM) control
- 20ns minimum on time (tON-MIN), supports 3.1V cold crank
- Operating junction temperature (TJ) range from -40°C to +150°C
- Increases battery life, 3μA sleep mode quiescent current (IQ)
- Advanced asynchronous modulation (AAM) mode increases efficiency under light loads
- Optimized for EMC and EMI, symmetric VIN pinout, frequency spread spectrum (FSS) modulation
- MeshConnect™ flip-chip package, external soft start (SS)
- Power good (PG) output, synchronizable to external clock, synchronized clock output
- Fixed 5V output voltage, QFN-17 package
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
固定
同步降压 (降压)
36V
2A
17引脚
5V
-
2.2MHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
1输出
3.3V
2A
QFN
表面安装
5V
-
-
150°C
AEC-Q100
QFN
2.2MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
