
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY46.180 (CNY52.1834) |
| 10+ | CNY35.170 (CNY39.7421) |
| 25+ | CNY32.440 (CNY36.6572) |
| 50+ | CNY30.910 (CNY34.9283) |
| 100+ | CNY29.380 (CNY33.1994) |
| 250+ | CNY27.970 (CNY31.6061) |
| 500+ | CNY27.150 (CNY30.6795) |
产品概述
MPQ4326MGRE-AEC1-P is a configurable-frequency (200KHz to 2.5MHz), synchronous, step-down switching regulator with integrated internal high side and low-side power MOSFETs (HS-FET and LS-FET, respectively). It features integrated input capacitors to optimize EMI performance and can provide up to 6A of highly efficient output current (IOUT) with peak current mode control. The MPQ4326M can maintain a regulated output voltage (VOUT) across a wide input voltage (VIN) range up to 36V. Over-voltage protection (OVP) allows it to survive load dumps up to 42V. A 1μA shutdown mode quiescent current (IQ) allows this device to be used in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) at light loads to reduce switching and gate driver losses. Application includes automotive infotainment, automotive clusters, advanced driver-assistance systems, industrial power systems.
- Increased battery life, 1μA low shutdown supply current, 24μA sleep mode quiescent current
- Advanced asynchronous modulation (AAM) mode increases efficiency under light loads
- High performance for improved thermals, internal 45mohm HS-FET, 25mohm LS-FET
- Optimized for EMC and EMI, integrated input capacitors, 200KHz to 2.5MHz configurable fSW
- Frequency spread spectrum modulation, symmetric VIN pinout, CISPR25 Class 5 compliant
- MeshConnectTM flip-chip package
- Power good (PG) output, synchronizable to an external clock
- Hiccup overcurrent protection (OCP)
- Functional safety system design capable
- QFN-14 package, operating junction temperature range from -40°C to +150°C
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
可调
同步降压 (降压)
36V
6A
14引脚
-
34.2V
-
150°C
AEC-Q100
1输出
3.3V
6A
QFN
表面安装
800mV
2.2MHz
-40°C
-
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
