需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY23.010 | CNY23.01 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 10+ | CNY17.300 (CNY19.549) |
| 25+ | CNY15.770 (CNY17.8201) |
| 50+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY14.250 (CNY16.1025) |
| 250+ | CNY13.490 (CNY15.2437) |
| 500+ | CNY12.580 (CNY14.2154) |
| 1000+ | CNY12.350 (CNY13.9555) |
产品信息
产品概述
MPQ4323 is a frequency-configurable (350KHz to 2.5MHz), synchronous, step-down switching regulator with integrated internal highside and low-side power MOSFETs. The device provides 3A of highly efficient output current with peak current mode control. The wide 3.3V to 36V input voltage range and 42V load dump tolerance accommodates a variety of step-down applications in automotive input environments. A 1μA shutdown current (ISD) allows the device to be used in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driving losses. An open drain power good signal indicates that output is within 94.5% to 105.5% of its nominal voltage. The MPQ4323 is available in QFN-12 (2mmx3mm) and QFN-12 (3mmx4mm) packages. Applications include automotive infotainment systems, automotive clusters, advanced driver assistance systems and industrial power systems.
- Designed for automotive applications, survives 42V load dump, supports 3.1V cold crank
- Operating junction temperature range from -40°C to +150°C, 3A continuous output current
- Increases battery life: 20μA sleep mode quiescent current, advanced asynchronous modulation mode
- A high duty cycle and low-dropout mode are provided for automotive cold-crank conditions
- High performance for improved thermals, integrated 70mohm high-side and 50mohm low-side MOSFETs
- Optimized for EMC/EMI reduction, frequency spread spectrum modulation, symmetric VIN pinout
- 350KHz to 2.5MHz configurable switching frequency (fSW), MeshConnect™ flip-chip package
- Power good (PG) output, low-dropout (LDO) mode, overcurrent protection (OCP) with hiccup mode
- AEC-Q100 Grade 1 qualified, CISPR25 class 5 compliant
- Frequency foldback helps prevent inductor current runaway during start-up
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
固定
同步降压 (降压)
36V
3A
12引脚
34.2V
-
2.2MHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
1输出
3.3V
3A
QFN
表面安装
34.2V
-
-
150°C
AEC-Q100
QFN
2.2MHz
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
