
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY21.720 (CNY24.5436) |
| 10+ | CNY12.980 (CNY14.6674) |
| 50+ | CNY12.080 (CNY13.6504) |
| 100+ | CNY11.170 (CNY12.6221) |
| 250+ | CNY10.490 (CNY11.8537) |
| 500+ | CNY9.140 (CNY10.3282) |
| 1000+ | CNY8.330 (CNY9.4129) |
| 2500+ | CNY8.010 (CNY9.0513) |
产品信息
产品概述
MPQ3413 is a high-efficiency, synchronous, current mode, step-up converter with output disconnect. The MPQ3413 can start up from an input voltage (VIN) as low as 2.8V and provides inrush current limiting and output short-circuit protection (SCP). The integrated P-channel synchronous rectifier (SR) improves efficiency and eliminates the requirement of an external schottky diode. The MPQ3413’s P-channel MOSFET disconnects the output from the input when the MPQ3413 shuts down. The output disconnect feature allows the output to be discharged completely, allowing the MPQ3413 to draw a supply current below 1μA in shutdown mode. The 2.2MHz switching frequency (fSW) allows for smaller external components, while the internal compensation and soft start (SS) minimize the external component count. These features result in a compact solution across a wide current load range. Applications include single-cell, Li battery backup, automotive secondary regulation.
- Supports 5V/0.3A average output current (IOUT)
- 2.8V to 4V input voltage (VIN) range, 5V fixed output voltage (VOUT)
- Internal synchronous rectifier (SR), 2.2MHz fixed switching frequency (fSW)
- 52μA quiescent current (IQ), <lt/>1μA shutdown current
- True output disconnect from input, up to 85% efficiency
- Internal compensation, inrush current limiting and internal soft start (SS)
- Small external components
- Overvoltage protection (OVP), short circuit protection (SCP), and overtemperature protection (OTP)
- Available in a TSOT23-8 package
- Available in AEC-Q100 Grade 1
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
固定
同步升压 (升压)
4V
1.5A
8引脚
5V
-
2.2MHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
1输出
2.8V
1.5A
TSOT-23
表面安装
5V
-
85%
125°C
AEC-Q100
TSOT-23
2.2MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
