
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY23.750 | CNY23.75 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23.750 (CNY26.8375) |
| 10+ | CNY18.390 (CNY20.7807) |
| 25+ | CNY16.790 (CNY18.9727) |
| 50+ | CNY16.000 (CNY18.080) |
| 100+ | CNY15.200 (CNY17.176) |
| 250+ | CNY14.330 (CNY16.1929) |
| 500+ | CNY13.370 (CNY15.1081) |
| 1000+ | CNY13.060 (CNY14.7578) |
产品信息
产品概述
MPQ2179A is a monolithic, synchronous, step-down, switch-mode converter with integrated internal power MOSFETs. It can achieve up to 3A of continuous output current (IOUT) across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V. The MPQ2179A is ideal for a wide range of applications including automotive clusters, telematics and infotainment systems, camera modules, key fobs, industrial supplies, battery powered devices. Constant-on-time (COT) control provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. The MPQ2179A requires a minimal number of readily available, standard external components and is available in a compact QFN-8 (1.5mmx2mm) package.
- AEC-Q100 qualified, designed for automotive applications
- 1% feedback (FB) accuracy, -40°C to +150°C operating junction temperature (TJ) range
- Increased battery life, 21μA sleep mode quiescent current (IQ)
- AAM mode for increased efficiency under light load conditions
- High performance for improved thermals
- 65mohm and 35mohm integrated internal power MOSFETs, optimized for EMC and EMI
- 2.4MHz switching frequency (fSW), MeshConnectTM flip-chip package
- Reduces board size and BOM, integrated internal power MOSFETs, integrated compensation network
- Enable for power sequencing, power good, 100% duty cycle, available in a wettable flank package
- External soft start (SS) control, output discharge, OVP and SCP with hiccup mode
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
可调
同步降压 (降压)
5.5V
3A
8引脚
-
5V
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1输出
2.5V
3A
QFN
表面安装
0.6V
2.4MHz
-40°C
-
MSL 1 -无限制
QFN
2.4MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
