
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY21.510 | CNY21.51 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY21.510 (CNY24.3063) |
| 10+ | CNY18.830 (CNY21.2779) |
| 50+ | CNY15.600 (CNY17.628) |
| 100+ | CNY13.990 (CNY15.8087) |
| 250+ | CNY12.910 (CNY14.5883) |
| 500+ | CNY12.050 (CNY13.6165) |
| 1000+ | CNY11.810 (CNY13.3453) |
| 2500+ | CNY11.570 (CNY13.0741) |
产品信息
产品概述
MPQ2177 is a monolithic, synchronous, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 1A of continuous output current across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. Output voltage (VOUT) can be regulated to as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. MPQ2177 is ideal for a wide range of applications including automotive infotainment systems, clusters and telematics. MPQ2177 requires a minimal number of readily available, standard external components and is available in an ultra-small QFN-8 (1.5mmx2mm) package. It also features EN for power sequencing, power good (PG), 100% duty on, external soft start (SS) control and output discharge. Applications include automotive infotainment, camera modules, key fobs, automotive clusters, automotive telematics, industrial supplies and battery-powered devices.
- 1% FB accuracy, junction temperature operation from -40°C to +150°C
- High performance for improved thermals, 75mohm and 45mohm internal power MOSFETs
- Optimized for EMC/EMI, 2.4MHz switching frequency
- Forced continuous conduction mode (CCM) across the full load range
- MeshConnect™ flip-chip package
- Built-in internal power MOSFETs, optimized for board size and BOM
- Integrated compensation network, cycle-by-cycle current limiting and thermal shutdown
- Output overvoltage protection (Vo OVP), short-circuit protection (SCP) with hicc-up mode
- AEC-Q100 Grade 1 qualified
- Designed for automotive applications
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
固定
同步降压 (降压)
5.5V
1A
8引脚
1.2V
-
2.4MHz
-40°C
-
MSL 1 -无限制
QFN
2.4MHz
1输出
2.5V
1A
QFN
表面安装
1.2V
-
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
