
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.350 (CNY30.9055) |
| 10+ | CNY19.040 (CNY21.5152) |
| 25+ | CNY18.420 (CNY20.8146) |
| 50+ | CNY17.790 (CNY20.1027) |
| 100+ | CNY17.150 (CNY19.3795) |
| 250+ | CNY15.860 (CNY17.9218) |
| 500+ | CNY14.800 (CNY16.724) |
产品信息
产品概述
MPM3808 is an easy-to-use, fully integrated, synchronous step-down power module with a built-in inductor and power MOSFETs. It can achieve up to 3A of continuous output current (IOUT), with excellent load and line regulation. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle-by cycle current limiting and thermal shutdown. An open-drain power good (PG) signal indicates that the output voltage (VOUT) exceeds 90% of its nominal voltage. The MPM3808 is ideal for a wide range of applications, including high-performance digital signal processors (DSPs), advanced driver assistance system (ADAS) sensors, portable and mobile devices, and other low-power systems with constrained area. The MPM3808 requires a minimal number of readily available, standard external components. Applications include camera modules, ADAS sensors, automotive infotainment and automotive V2X.
- Adjustable output voltage
- Designed for automotive applications, wide 2.5V to 5.5V operating VIN range, up to 3A IOUT
- 1% feedback (FB) accuracy, -40°C to +150°C operating TJ range, available in AEC-Q100 Grade 1
- Increased battery life, 21μA sleep mode, AAM mode-increased efficiency under light-load conditions
- High performance for improved thermals, 65mohm and 35mohm integrated internal power MOSFETs
- Optimized for EMC and EMI, 2.4MHz fSW, MeshConnect™ flip-chip package
- Integrated internal power MOSFETs, integrated compensation network
- Enable (EN) for power sequencing, power good (PG), OVP and SCP with hiccup mode
- 100% duty cycle, external soft start (SS) control output discharge
- Available in a small QFN-15 (3mmx4mmx1.6mm) package
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
可调
同步降压 (降压)
5.5V
3A
15引脚
-
5V
-
150°C
AEC-Q100
No SVHC (19-Jan-2021)
AEC-Q100
1输出
2.5V
3A
WFQFN
表面安装
600mV
2.4MHz
-40°C
-
MSL 3 - 168小时
WFQFN
2.4MHz
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
