
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY30.620 (CNY34.6006) |
| 10+ | CNY27.500 (CNY31.075) |
| 25+ | CNY25.850 (CNY29.2105) |
| 50+ | CNY24.200 (CNY27.346) |
| 100+ | CNY22.550 (CNY25.4815) |
| 250+ | CNY21.870 (CNY24.7131) |
| 500+ | CNY18.520 (CNY20.9276) |
| 1000+ | CNY17.760 (CNY20.0688) |
产品概述
MPM3808CGLE-08-AEC1-P is an easy-to-use, fully integrated, synchronous step-down power module with a built-in inductor and MOSFET switches. It can achieve up to 3A of continuous output current (IOUT), with excellent load and line regulation. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle-by cycle current limiting and thermal shutdown. An open-drain power good (PG) signal indicates whether the output voltage (VOUT) exceeds 90% of its nominal voltage. The MPM3808C is well-suited for a wide range of applications, including high-performance digital signal processors (DSPs), advanced driver assistance system (ADAS) sensors, portable and mobile devices, and other low power systems with constrained areas. Application includes camera modules, ADAS sensors, automotive infotainment, automotive V2X.
- Wide 2.5V to 6V operating VIN range
- Up to 3A output current (IOUT), 1% feedback (FB) accuracy
- 50mohm and 26mohm integrated internal power MOSFETs
- FCCM across the full load range
- Switching frequency is 2400KHz typ (TJ = 25°C)
- Integrated internal power MOSFETs, integrated compensation network
- Enable (EN) for power sequencing, power good (PG), 100% duty cycle
- External soft start (SS) control, output discharge
- Output over-voltage protection (OVP), short-circuit protection (SCP) with hiccup mode
- QFN-15 package, operating junction temperature range from -40°C to +150°C
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
固定
同步降压 (降压)
6V
3A
15引脚
-
800mV
-
150°C
AEC-Q100
1输出
2.5V
3A
QFN
表面安装
-
2.4MHz
-40°C
-
No SVHC (23-Jan-2024)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
