打印页面
产品信息
制造商产品编号MPL-AL5050-100复制
库存编号3501821
产品范围MPL-AL Series
技术数据表
电感10µH
真有效值电流 (Irms)4.8A
电感结构屏蔽
饱和电流 (Isat)5.5A
产品范围MPL-AL Series
电感器外壳/封装-
直流电阻最大值0.0435ohm
电感公差± 20%
产品长度5.5mm
产品宽度5.3mm
产品高度4.8mm
SVHC(高度关注物质)No SVHC (19-Jan-2021)
产品概述
MPL-AL series low-profile moulded inductor offers flat-wire moulded inductors with low DCR/ACR. The flat-wire design provides higher current ratings than round-wire moulded inductors. Applications include battery-powered devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 5.5mm x 5.3mm x 4.8mm
- Low DCR, low AC losses
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +155°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
电感
10µH
电感结构
屏蔽
产品范围
MPL-AL Series
直流电阻最大值
0.0435ohm
产品长度
5.5mm
产品高度
4.8mm
真有效值电流 (Irms)
4.8A
饱和电流 (Isat)
5.5A
电感器外壳/封装
-
电感公差
± 20%
产品宽度
5.3mm
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.0001

