
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY31.980 | CNY31.98 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY31.980 (CNY36.1374) |
| 10+ | CNY24.230 (CNY27.3799) |
| 25+ | CNY22.240 (CNY25.1312) |
| 50+ | CNY21.180 (CNY23.9334) |
| 100+ | CNY20.110 (CNY22.7243) |
| 250+ | CNY19.120 (CNY21.6056) |
| 500+ | CNY18.430 (CNY20.8259) |
| 1000+ | CNY17.670 (CNY19.9671) |
产品信息
产品概述
MP8794 is a fully integrated, high frequency, synchronous, buck converter. It offers a compact solution that achieves up to 20A of output current with excellent load and line regulation over a wide input supply range. MP8794 operates at high efficiency over a wide output current load range. The device adopts an internally compensated constant-on-time control mode that provides fast transient response and eases loop stabilization. Output voltage start-up ramp is controlled by an internal 1ms timer that can be increased by adding a capacitor on REF/TRK. An open drain power good (PGOOD) signal indicates whether the output is within its nominal voltage range. PGOOD is clamped at about 0.7V with an external pull-up voltage when input supply fails to power the MP8794. It is available in a QFN-21 package. Applications include FPGAs, flat-panel televisions and monitors, multi-functional printers, access points, routers and optical modules. MPL-AY1265 inductor series matches best performance.
- Wide input voltage range from 2.7V to 16V with external 3.3V VCC bias
- 4V to 16V with internal bias or external 3.3V VCC bias
- Differential output voltage remote sense, configurable accurate current limit level
- Low RDS(ON) integrated power MOSFETs, adaptive COT for ultra-fast transient response
- Stable with zero-ESR output capacitor, output voltage discharge and excellent load regulation
- Output voltage tracking, programmable soft-start time from 1ms, pre-bias start-up
- Selectable switching frequency from 600KHz, 800KHz and 1000KHz
- Non latch OCP, OVP, UVP, UVLO and thermal shutdown
- Adjustable output from 0.6V to 90% of VIN, up to 5.5V maximum
- MP8794 requires a minimal number of readily available, standard external components
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
可调
同步降压 (降压)
16V
20A
21引脚
-
5.5V
-
125°C
-
No SVHC (19-Jan-2021)
-
1输出
4V
20A
QFN
表面安装
0.6V
1MHz
-40°C
-
MSL 1 -无限制
QFN
1MHz
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
