
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY48.080 (CNY54.3304) |
| 10+ | CNY34.770 (CNY39.2901) |
| 25+ | CNY33.230 (CNY37.5499) |
| 50+ | CNY31.880 (CNY36.0244) |
| 100+ | CNY30.210 (CNY34.1373) |
| 250+ | CNY28.210 (CNY31.8773) |
| 500+ | CNY27.770 (CNY31.3801) |
| 1000+ | CNY26.520 (CNY29.9676) |
产品概述
MID06W0505AGY-2R-P is a regulated, isolated DC/DC converter that can support 4.5V to 5.5V input voltage (VIN) applications across a -40°C to +125°C operating temperature range. It has excellent load regulation, line regulation, and supports up to 0.6W of output power (POUT). The device integrates a power MOSFET, transformer, and feedback (FB) circuit all in one chip. The MID06W0505A is a small solution that provides high reliability compared to traditional isolated power modules. Full protection features include short-circuit protection (SCP), over-current protection (OCP), and OTP protection. The MID06W0505A requires a minimal number of readily available, standard external components. Application includes industrial automation systems, isolated bias power for digital isolators, isolated bias power for RS-485, RS-422, and CAN Interfaces, isolated sensor power supplies, telecom and network devices (e.g. 5G RRUs, industrial CPE, and network gateways).
- Isolation voltage is 1.5KVDC min (TJ = 25°C)
- Efficiency is 53% typ (load = 0.12A, TJ = 25°C)
- Load regulation is 0.2% typ (load = 0A to 0.12A, TJ = 25°C)
- Line regulation is 0.1% typ (load = 0.12A, VIN = 4.5V to 5.5V, TJ = 25°C)
- Excellent transient response
- Meets CISPR32 Class B Emissions, UL1577 certified
- CB certified per IEC62368-1 3rd Edition
- SOICW-16 package, operating temperature range from -40°C to +125°C
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
固定
隔离式
5.5V
WSOIC
表面安装
-
-
-40°C
-
MSL 3 - 168小时
1输出
4.5V
-
16引脚
-
5V
53%
125°C
-
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
