打印页面
产品概述
The C-Grid III 90160 is a series 6 to 50-posions 2-row Housing made of polyphenylene oxide. The third generation C-Grid series offers complete design flexibility and modular components. This series has been developed to meet the latest industry requirements. Two different wire termination techniques, crimp and insulation displacement, are combined in a complete interconnection system which is based on north/south contact orientation.
- Halogen-free
技术规格
产品范围
C-Grid III 90160系列
路数
20路
适用于
90119压接端子
极性
插座
节距
2.54mm
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Ireland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Ireland
进行最后一道重要生产流程所在的地区
税则号:85369010
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.001