打印页面
图片仅用于图解说明,详见产品说明。

3,880 有货
需要更多?
3,880 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 500+ | CNY3.820 (CNY4.3166) |
包装规格:每个
最低: 500
多件: 500
CNY1,910.00 (CNY2,158.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The Perma-Seal 19164 series simple wire splice designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
螺栓尺寸 - 公制
M5
电线尺寸, AWG 最大值
14AWG
产品范围
Perma-Seal 19164 Series
绝缘材料
NiAc
螺栓尺寸 - 英制
#10
导体横截面积
1.94mm²
绝缘体颜色
蓝色
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.001