需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY123.380 (CNY139.4194) |
| 5+ | CNY121.840 (CNY137.6792) |
产品信息
产品概述
MIKROE-6639 is a VREF Click compact add-on board designed to provide a stable and accurate voltage reference for low-power, noise-sensitive applications. This board features the REF34xx series from Texas Instruments, a high-precision CMOS voltage reference. Key features include ultra-low temperature drift of 6ppm/°C, initial accuracy of ±0.05%, low power consumption under 95µA, and output noise as low as 3.8μVp-p/V. The board supports voltage version of (3.3V) with a ±10mA output current and excellent long-term stability. Thanks to the Click Snap feature, size, weight, and power consumption can be reduced for final-phase prototyping. Typical use cases include data acquisition systems, high-resolution ADC/DAC designs, and both positive and negative voltage reference applications. VREF Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- GPIO interface
- Click board size M is (42.9 x 25.4mm)
技术文档 (1)
法律与环境
RoHS
产品合规证书