
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY122.520 (CNY138.4476) |
| 5+ | CNY120.990 (CNY136.7187) |
产品信息
产品概述
MIKROE-5871 is a Smart Buck 2 Click compact add-on board that contains a high-frequency synchronous step-down DC-DC converter. This board features TPS62363, a 3A processor supply with remote sense from Texas Instruments. The converter is optimized for battery-powered portable applications for a small solution size. It has an input range of 2.5V to 5.5V, which is common for battery technologies. The converter provides up to 3A peak load current operating at 2.5MHz typical switching frequency. Smart Buck 2 Click board™ makes the perfect solution for developing dynamic voltage scale-compliant processors, SmartReflex™ -compliant power supplies, cell phones, smartphones, tablets, netbooks, and more. Smart Buck 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V, external
技术规格
智能降压 2 Click 附加电路板
-
MikroE MikroBUS 兼容开发板
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
RoHS
产品合规证书
