需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY330.790 (CNY373.7927) |
产品信息
产品概述
MIKROE-5510 is a PWR Meter 3 Click-90A compact add-on board that measures voltage and current through the connected load. This board features the ACS37800KMACLU-090B3-I2C, an I2C-configurable power monitoring solution from Allegro Microsystems, which simplifies the addition of power monitoring to many AC/DC powered systems. The ACS37800KMACLU-090B3-I2C’s Hall-effect-based current sensing technology achieves reinforced isolation ratings (4800 VRMS) alongside a reliable ±90A bidirectional current sensing. It also has two LED indicators for the realization of visual detection of some anomalies in operation, such as under/overvoltage and fast overcurrent fault detection. This Click board™ is suitable for many monitoring applications, such as power metering in information and communication equipment, embedded electronic applications, and similar. PWR Meter 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
技术文档 (1)
法律与环境
RoHS
产品合规证书