打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY176.840 (CNY199.8292) |
包装规格:每个
最低: 1
多件: 1
CNY176.84 (CNY199.83 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MIKROE-3411复制
库存编号3106055
技术数据表
产品范围-
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
Pressure 11 Click is a digital barometer on a Click board™. Pressure 11 is equipped with the LPS33HW, an absolute piezoresistive pressure sensor, manufactured using a proprietary technology. This sensor offers many benefits, including low power consumption, high resolution of the pressure data, embedded thermal compensation, FIFO buffer with several operating modes, temperature measurement, etc. The most distinctive feature of this sensor is its ability to measure the pressure within the wide range between 260 - 1260hPa, offering calibrated readings over the SPI or I2C digital interface.
- I2C, SPI interface
- 42.9 x 25.4mm size
技术规格
配件类型
Pressure 11 Click板
产品范围
-
适用于
mikroLab/EasyStart/mikromedia入门开发套件
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.00023