打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY158.550 (CNY179.1615) |
包装规格:每个
最低: 1
多件: 1
CNY158.55 (CNY179.16 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MIKROE-3410复制
库存编号3106054
技术数据表
产品范围-
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
6DOF IMU 4 Click is an advanced 6-axis motion tracking Click board™, which utilizes the ICM-20602, a high-performance integrated motion sensor, equipped with a 3-axis gyroscope, and a 3-axis accelerometer. There is a MEMS on each axis, sampled by a 16-bit A/D converter (ADC). Data streams from each axis are fed to a signal processing engine, offering calibrated readings of each axis over the I2C or SPI interface. A FIFO buffer with 1kb of memory allows MCU firmware optimization. Packed with a set of powerful options, this Click board™ represents an ideal solution for development of Motion Tracking™ applications.
- I2C, SPI interface
- 42.9 x 25.4mm size
技术规格
配件类型
6DOF IMU 4 Click板
产品范围
-
适用于
mikroLab/EasyStart/mikromedia入门开发套件
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.00023