打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY59.960 (CNY67.7548) |
| 5+ | CNY58.770 (CNY66.4101) |
包装规格:每个
最低: 1
多件: 1
CNY59.96 (CNY67.75 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Straight GSM/GPRS Straight Rubber Antenna is an excellent choice for GSM/GPRS click boards from our offer. The antenna has an SMA male connector on its end, which allows it to be mounted directly on the Click board™ or the female SMA module connector. Its compact size allows it to fit into any embedded design.
- Frequency range of 900/1800 MHz
- Vertical polarization
- Maximum input power of 50W
技术文档 (1)
法律与环境
税则号:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.00007