打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY97.570 (CNY110.2541) |
| 5+ | CNY96.350 (CNY108.8755) |
包装规格:每个
最低: 1
多件: 1
CNY97.57 (CNY110.25 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Driver Click board™ features an IC with seven integrated high-current sink drivers which can be used to drive a wide range of loads via simple parallel interface. These integrated drivers use high-efficiency MOSFETs for improved thermal performance. It is an ideal solution for implementing various types of motor driver applications whether driving a stepper motor, brushed DC motor, relay or any combination of these.
- 5V input voltage
- GPIO interface
技术规格
配件类型
Driver Click板
产品范围
-
适用于
mikroLab/EasyStart/mikromedia入门开发套件
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.028