有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY67.080 (CNY75.8004) |
| 5+ | CNY66.240 (CNY74.8512) |
产品信息
产品概述
4D - display click is an adapter Click board™ that offers a mikroBUS™ interface for controlling 4D Systems gen4 Series intelligent Display Modules. 4D Systems designs and manufactures a wide range of Intelligent Display Modules equipped with powerful graphics processors. Their displays allow graphical objects control by exchanging specifically formatted messages with the external microcontroller (MCU) over the UART. By utilizing the 4D - display click, it is possible to develop an MCU firmware application that can interact with the graphic objects on the 4D Intelligent Display Module over the mikroBUS™. This significantly simplifies the application design, while reducing the processing load on the host MCU, allowing amazing graphically based applications to be created, even with slower 8bit MCUs.
- UART interface
- 42.9 x 25.4mm size
技术规格
4D-Display Click板
-
mikroLab/EasyStart/mikromedia入门开发套件
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书