打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY109.760 (CNY124.0288) |
| 5+ | CNY108.390 (CNY122.4807) |
包装规格:每个
最低: 1
多件: 1
CNY109.76 (CNY124.03 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MIKROE-2964复制
库存编号2931397
技术数据表
产品范围-
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
Cap Touch 2 click is a capacitive touch sensing Click board™ which features the CAP1166 an advanced touch/proximity sensor IC with different touch/proximity functionalities. Besides six touch sensitive channels, the sensor IC has six independent LED drivers with several operating modes including touch sensor linking as well as pulsing and breathing effects. It also supports Multiple Touch Pattern Detection (MTPD) and press-and-hold function. Capacitive touch sensor inputs are protected from false detections which can be caused by the low noise and RF interferences providing a very reliable touch sensing functionality.
- SPI interface
- Input voltage of 3.3V
技术规格
配件类型
Cap Touch 2 Click板
产品范围
-
适用于
mikroLab/EasyStart/mikromedia入门开发套件
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.025