打印页面
可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY139.060 (CNY157.1378) |
| 5+ | CNY136.280 (CNY153.9964) |
包装规格:每个
最低: 1
多件: 1
CNY139.06 (CNY157.14 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
Cap Touch click board™ is a capacitive touch sensing button integrated on a click board™. This click can sense touch even through plastic, wood or other dielectric materials which can be used to protect the surface of the PCB and the sensor pad trace it-self. Unlike the mechanical button the capacitive touch button lasts much longer it is not prone to damage and wear over time and it is very reliable. Cap Touch click can find its place among many applications for touch activated lighting controls, touch activated control panels, toys and any other applications that need a switch or a button.
- Activated by touch
- Patented QTouch® sensing technology
- Max ON duration for improved obstacle problem handling
- GPIO interface
- 3.3V/5V input voltage
技术规格
配件类型
Cap Touch Click板
产品范围
-
适用于
mikroLab/EasyStart/mikromedia入门开发套件
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.025