打印页面
图片仅用于图解说明,详见产品说明。

3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY136.750 (CNY154.5275) |
| 5+ | CNY134.010 (CNY151.4313) |
包装规格:每个
最低: 1
多件: 1
CNY136.75 (CNY154.53 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MIKROE-2858复制
制造商标准货期12 周
库存编号2858025
技术数据表
配件类型电池充电管理 Click电路板
产品范围-
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
MCP73871 click board™ a fully integrated solution for system power delivery and li-po/li-ion battery charge management. The click features many Li-po/Li-ion batteries charging optimizations used to maximize the battery life. Some of the MCP73871 click features include constant current and voltage charging algorithms, overvoltage protection, automatic end of charge control, automatic recharge feature, preconditioning for depleted cells and thermal management. It has ability to simultaneously power up the system load and charge the connected li-ion/li-po battery by applying optimized battery charging algorithm.
- 5V input voltage
- GPIO interface
技术规格
配件类型
电池充电管理 Click电路板
产品范围
-
适用于
mikroLab/EasyStart/mikromedia入门开发套件
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.025