
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY85.760 (CNY96.9088) |
| 5+ | CNY84.690 (CNY95.6997) |
产品信息
产品概述
MIKROE-2380 is a Rotary O Click compact add-on board that allows you to add a precision input knob to your design. This board features a combination of a high-quality rotary encoder, the EC12D1564402, and a LED ring composed of 16 individual orange LEDs. The 16-segment LED ring is driven by two 74HC595 SPI-configurable 8-bit shift registers from Texas Instruments, which can control each LED individually, allowing various lighting effects to be programmed. The encoder outputs A and B signals (out of phase to each other) on the two mikroBUS™ lines, alongside the knob push-button feature, which outputs through the interrupt line. This Click board™ can be used for various interesting visual effects to any application, such as flexible position, value indicator, or many others. Rotary O Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- SPI interface
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
技术规格
ROTARY O Click 附加板
-
MikroE MikroBUS 兼容开发板
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
RoHS
产品合规证书
