需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY85.760 (CNY96.9088) |
| 5+ | CNY84.690 (CNY95.6997) |
产品信息
产品概述
MIKROE-1423 is a BarGraph Click compact add-on board with an LED bar graph display. This board features two SN74HC595Ds, 8-bit shift registers with 3-state output registers from Texas Instruments. The LED bar graph display consists of 10 red LEDs, and you can control each LED separately, including the light intensity. The segments of the onboard bar graph LED display are bright and uniformly coloured, providing pleasant and clean visual feedback. This Click board™ makes the perfect solution for displaying various signal or status properties, building VU-meters, and various types of gauges and signal indicators, whether it be an audio level, current/voltage level, the position of the encoder, or any other property that can be displayed in the form of a bar graph.
- GPIO, PWM, SPI interface
- Click board size M is 42.9 x 25.4mm
- Input voltage range from 3.3V or 5V
技术规格
BarGraph Click 附加板
-
MikroE MikroBUS 兼容开发板
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
RoHS
产品合规证书