打印页面
已停产
产品概述
MT40A2G8AG-062E AUT:F is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and a 16-bank DRAM for the x8 configurations. This memory uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the memory consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
- 2Gig x 8 configuration, data rate is 3200MT/s, 1.2V pseudo open-drain I/O
- Timing (cycle time) is 0.625ns at CL = 22 (DDR4-3200)
- Automotive certification, supply voltage range is 1.14V to 1.26V
- Ultra-high temperature is –40°C to 125°C
- 8 internal banks (x16) is 2 groups of 4 banks each
- 8n-bit prefetch architecture, programmable data strobe preambles
- Data strobe preamble training, command/address latency (CAL)
- Multipurpose register READ and WRITE capability, write levelling, self refresh mode
- Low-power auto self refresh (LPASR), temperature controlled refresh (TCR)
- JEDEC JESD-79-4 compliant, sPPR and hPPR capability
技术规格
DRAM类型
DDR4
记忆配置
2G x 8位
IC 外壳 / 封装
FBGA
额定电源电压
1.2V
工作温度最小值
-40°C
产品范围
-
存储密度
16Gbit
时钟频率最大值
1.6GHz
针脚数
78引脚
芯片安装
表面安装
工作温度最高值
125°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.001927