打印页面
2 有货
10 您现在可以预订货品了
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY628.990 (CNY710.7587) |
| 5+ | CNY583.000 (CNY658.790) |
| 10+ | CNY556.000 (CNY628.280) |
包装规格:每个
最低: 1
多件: 1
CNY628.99 (CNY710.76 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
LOCTITE SI 595 is a clear, 1-part, thixotropic, room temperature vulcanizing, acetoxy silicone vulcanizing compound paste sealant with an acetic acid odour. It is designed as an excellent adhesive sealant for mechanical assemblies. Typical applications include electrical insulation, protection of leads from mechanical shock, trim bonding, and sealing of ductwork, vents, flues, doors, and windows.
- Certified to ANSI/NSF Standard 51
- Non-slumping
- Seals out moisture and contaminants
- Non-flammable
- Resists aging, weathering and thermal cycling without hardening, shrinking or cracking
- Formulated to withstand extreme temperature cycling, UV light and ozone
- Designed for superior bonding and sealing properties to most surfaces (not recommended for concrete)
- Cures on exposure to moisture in the air to form a tough, flexible, silicone rubber seal
- For use with plastic materials and components used in food equipment not exceeding +204°C
注释
Clear, 1-part, thixotropic, room temperature-cure, acetoxy silicone vulcanizing compound paste sealant with an acetic acid odour.
技术规格
密封剂类型
硅树脂RTV
容积
310ml
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Belgium
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Belgium
进行最后一道重要生产流程所在的地区
税则号:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.4