打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY9.460 | CNY9.46 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY7.390 (CNY8.3507) |
| 100+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY4.310 (CNY4.8703) |
| 1000+ | CNY3.370 (CNY3.8081) |
| 5000+ | CNY3.310 (CNY3.7403) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号TPSMD36CA复制
制造商标准货期54 周
库存编号
复卷3930170RL
切割卷带3930170
产品范围TPSMD Series
技术数据表
产品范围TPSMD Series
TVS极性双向
反向关断电压36V
最大钳位电压58.1V
二极管封装类型DO-214AB (SMC)
针脚数2引脚
最小击穿电压40V
最大击穿电压44.2V
峰值脉冲功率耗散3kW
工作温度最高值150°C
二极管安装表面安装
合规AEC-Q101
SVHC(高度关注物质)To Be Advised
产品概述
TPSMD series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Bi-directional
- Hi reliability application and automotive grade AEC-Q101 qualified
- SMT for minimal boad footprint
- Typical failure mode is short from over-specified voltage or current
- IEC-61000-4-2 ESD 30KV(Air), 30KV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief and glass passivated chip junction
- UL recognized compound meeting flammability rating V-0
- Fast response time: typically less than 1.0ps from 0V to VBR min
技术规格
产品范围
TPSMD Series
反向关断电压
36V
二极管封装类型
DO-214AB (SMC)
最小击穿电压
40V
峰值脉冲功率耗散
3kW
二极管安装
表面安装
SVHC(高度关注物质)
To Be Advised
TVS极性
双向
最大钳位电压
58.1V
针脚数
2引脚
最大击穿电压
44.2V
工作温度最高值
150°C
合规
AEC-Q101
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000001
