打印页面
图片仅用于图解说明,详见产品说明。

577 有货
需要更多?
577 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY4.510 | CNY4.51 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 10+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY2.120 (CNY2.3956) |
| 5000+ | CNY2.100 (CNY2.373) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号SZ1SMA36CAT3G复制
制造商标准货期59 周
库存编号
复卷3930318RL
切割卷带3930318
产品范围SZ1SMA Series
技术数据表
产品范围SZ1SMA Series
TVS极性双向
反向关断电压36V
最大钳位电压58.1V
二极管封装类型DO-214AC (SMA)
针脚数2引脚
最小击穿电压40V
最大击穿电压44.21V
峰值脉冲功率耗散400W
工作温度最高值150°C
二极管安装表面安装
合规AEC-Q101
SVHC(高度关注物质)To Be Advised
产品概述
SZ1SMA series surface mount TVS diode designed to protect voltage sensitive components from high voltage, high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. This is cost-effective, highly reliable package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial and consumer applications.
- Zener transient overvoltage suppressors
- Bi-directional
- Response time is typically <lt/> 1ns
- ESD rating of Class 3 (<gt/>16KV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- Low profile package
- Automotive and other applications requiring Unique Site and Control Change Requirements
- AEC−Q101 qualified and PPAP capable
- Recognized to UL 497B as an isolated loop circuit protector
技术规格
产品范围
SZ1SMA Series
反向关断电压
36V
二极管封装类型
DO-214AC (SMA)
最小击穿电压
40V
峰值脉冲功率耗散
400W
二极管安装
表面安装
SVHC(高度关注物质)
To Be Advised
TVS极性
双向
最大钳位电压
58.1V
针脚数
2引脚
最大击穿电压
44.21V
工作温度最高值
150°C
合规
AEC-Q101
SZ1SMA36CAT3G 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.00013
